Omron Inverter Drive, 7.5 kW, 3 Phase, 200 V ac, 33 A, CompoNet, DeviceNet, Ethernet, LONworks, ML-II Series

RS 庫存號: 215-8367品牌: Omron製造商零件號: VZA27P5FAA
brand-logo

技術文件

規格

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

33 A

For Use With

AC Motors

Series

CompoNet, DeviceNet, Ethernet, LONworks, ML-II

Field Bus Communication Type

CANopen, CompoNet, DeviceNet, Ethernet, LONworks, ML-II, Modbus, Profibus, PROFINET and EtherCAT

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

You may be interested in

P.O.A.

Omron Inverter Drive, 7.5 kW, 3 Phase, 200 V ac, 33 A, CompoNet, DeviceNet, Ethernet, LONworks, ML-II Series

P.O.A.

Omron Inverter Drive, 7.5 kW, 3 Phase, 200 V ac, 33 A, CompoNet, DeviceNet, Ethernet, LONworks, ML-II Series

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

Omron

Power Rating

7.5 kW

Phase

3

Supply Voltage

200 V ac

Current Rating

33 A

For Use With

AC Motors

Series

CompoNet, DeviceNet, Ethernet, LONworks, ML-II

Field Bus Communication Type

CANopen, CompoNet, DeviceNet, Ethernet, LONworks, ML-II, Modbus, Profibus, PROFINET and EtherCAT

IP Rating

IP20

Output Frequency

400Hz

STO

Yes

You may be interested in