Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
5MHz
Typical Dual Supply Voltage
±2 → ±18V
Typical Slew Rate
2V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
106 dB
Rail to Rail
No
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Length
5mm
Typical Input Voltage Noise Density
8nV/√Hz
Product details
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
600 W Output Drive Capability
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs
Operational Amplifiers, ON Semiconductor
114.40 MOP
22.26 MOP Each (In a Pack of 5) (ex VAT)
Standard
5
114.40 MOP
22.26 MOP Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.
Standard
5
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
125 - 249 | 22.26 MOP |
250+ | 21.95 MOP |
Technical Document
Specifications
Brand
onsemiMounting Type
Surface Mount
Package Type
SOIC
Power Supply Type
Dual
Number of Channels per Chip
2
Pin Count
8
Typical Gain Bandwidth Product
5MHz
Typical Dual Supply Voltage
±2 → ±18V
Typical Slew Rate
2V/µs
Maximum Operating Frequency
100 kHz
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Typical Voltage Gain
106 dB
Rail to Rail
No
Dimensions
5 x 4 x 1.5mm
Width
4mm
Height
1.5mm
Length
5mm
Typical Input Voltage Noise Density
8nV/√Hz
Product details
MC33178, MC33179, Low Power, Low Noise Operational Amplifiers, ON Semiconductor
The ON Semiconductor MC33178/9 range of Op Amps use Bipolar technology for quality audio and data signal processing applications.
They use high frequency PNP input transistors to produce amplifiers with low input offset voltage, noise and distortion.
They also provide high output current drive capability while consuming only 420 μA of drain current per amplifier. Available in both dual and quad versions in DIP and SOIC packages.
600 W Output Drive Capability
Large Output Voltage Swing
Low Offset Voltage: 0.15 mV (Mean)
Low Total Harmonic Distortion: 0.0024% (@ 1 kHz, 600 W Load)
High Gain Bandwidth: 5 MHz
High Slew Rate: 2 V/μs
Dual Supply Operation: ±2 V to ±18 V
ESD Clamps on the Inputs