技術文件
規格
Brand
onsemiLogic Family
AC
Latch Mode
Addressable
Latching Element
Decoder
Number of Bits
8bit
Output Type
Differential
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Master Reset
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Width
4mm
Minimum Operating Supply Voltage
2 V
產品詳情
MC74AC Family, ON Semiconductor
74AC Family
197.30 MOP
39.47 MOP Each (In a Pack of 5) (不含稅)
標準
5
197.30 MOP
39.47 MOP Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
標準
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
onsemiLogic Family
AC
Latch Mode
Addressable
Latching Element
Decoder
Number of Bits
8bit
Output Type
Differential
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
16
Set/Reset
Master Reset
Dimensions
10 x 4 x 1.5mm
Height
1.5mm
Length
10mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Maximum Operating Supply Voltage
6 V
Width
4mm
Minimum Operating Supply Voltage
2 V
產品詳情