Technical Document
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Buffer
Number of Channels
4
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.5 ns @ 50 pF
Maximum Operating Supply Voltage
3.6 V
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Length
8.75mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100
1,865.20 MOP
Each (In a Pack of 25) (ex VAT)
Standard
25
1,865.20 MOP
Each (In a Pack of 25) (ex VAT)
Stock information temporarily unavailable.
Standard
25
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
onsemiLogic Family
LCX
Logic Function
Buffer
Number of Channels
4
Input Type
TTL
Output Type
3 State
Polarity
Non-Inverting
Mounting Type
Surface Mount
Package Type
SOIC
Pin Count
14
Maximum High Level Output Current
-24mA
Maximum Low Level Output Current
24mA
Maximum Propagation Delay Time @ Maximum CL
6.5 ns @ 50 pF
Maximum Operating Supply Voltage
3.6 V
Dimensions
8.75 x 4 x 1.5mm
Height
1.5mm
Width
4mm
Length
8.75mm
Minimum Operating Temperature
-40 °C
Minimum Operating Supply Voltage
2.3 V
Maximum Operating Temperature
+85 °C
Propagation Delay Test Condition
50pF
Automotive Standard
AEC-Q100


