onsemi 650V 10A, Schottky Rectifier & Schottky Diode, 2-Pin TO220-2 UJ3D06510TS

RS Stock No.: 648-519Brand: onsemiManufacturers Part No.: UJ3D06510TS
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO220-2

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Series

UJ3

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

86.10 MOP

Each (In a Bag of 2) (ex VAT)

onsemi 650V 10A, Schottky Rectifier & Schottky Diode, 2-Pin TO220-2 UJ3D06510TS

86.10 MOP

Each (In a Bag of 2) (ex VAT)

onsemi 650V 10A, Schottky Rectifier & Schottky Diode, 2-Pin TO220-2 UJ3D06510TS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

onsemi

Mounting Type

Through Hole

Package Type

TO220-2

Maximum Continuous Forward Current

10A

Peak Reverse Repetitive Voltage

650V

Diode Configuration

Single

Series

UJ3

Diode Type

Schottky

Pin Count

2

Number of Elements per Chip

1

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more