技術文件
規格
Brand
OptekMounting Type
Snap-In
Series
OPB100
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
原產地
Mexico
產品詳情
OPB100 Series Optical Emitter and Sensor Pairs
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.
Infrared (IR) Transceivers, Optek
151.30 MOP
74.40 MOP Each (In a Pack of 2) (不含稅)
2
151.30 MOP
74.40 MOP Each (In a Pack of 2) (不含稅)
暫時無法取得庫存資訊。
2
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
3 - 5 | 74.40 MOP |
6+ | 71.41 MOP |
技術文件
規格
Brand
OptekMounting Type
Snap-In
Series
OPB100
Operating Temperature Range
-40 → +80°C
Maximum Operating Temperature
+80°C
Minimum Operating Temperature
-40°C
原產地
Mexico
產品詳情
OPB100 Series Optical Emitter and Sensor Pairs
The OPB100 series, from Optek Technology, consist of optical emitters and sensors. The IR LED and the phototransistor come in separate plastic housings and can be purchased individually or together (OPB100Z). Their snap-in package design enables easy installation without any need for additional mounting hardware.
The emitter and sensor do not require precise alignment due to no aperture. They are designed for general switching and low speed data communication applications, for example; non-contact reflective objects, non-contact interruptive sensing, assembly line automation, machine automation and machine safety.