技術文件
規格
Brand
OPTIBELTBelt Section
SPZ
Outer Length
813mm
Datum Length
800mm
Inside Length
762mm
Series
SK
Top Width
9.7mm
Height
8mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
800mm
原產地
Romania
產品詳情
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).
Optibelt
67.30 MOP
67.29 MOP Each (不含稅)
1
67.30 MOP
67.29 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 12 | 67.29 MOP |
13 - 24 | 64.61 MOP |
25+ | 63.27 MOP |
技術文件
規格
Brand
OPTIBELTBelt Section
SPZ
Outer Length
813mm
Datum Length
800mm
Inside Length
762mm
Series
SK
Top Width
9.7mm
Height
8mm
Material
Rubber
Belt Type
Wedged Belt
Minimum Pulley Diameter
63mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Length
800mm
原產地
Romania
產品詳情
High Capacity Wedge Belts SK S=C PLUS
The wrapped SK series wedge belt from Optibelt has been specially designed for mechanical engineering. The belt transmits more power than a typical V-belt with a comparable top width.
The SK wedge belt has a space saving shape and delivers high performance and efficiency (approx. 97%).