Orthosole Blue, Grey Insole, Size 11-11.5 (UK), 45.5-46.5 (EU)

RS Stock No.: 195-3899Brand: OrthosoleManufacturers Part No.: 370
View all in Insoles

Technical Document

Specifications

Men's Size

11-11.5 (UK), 45.5-46.5 (EU)

Women's Size

11-11.5 (UK), 45.5-46.5 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China

480.70 MOP

480.73 MOP 1 Pair (ex VAT)

Orthosole Blue, Grey Insole, Size 11-11.5 (UK), 45.5-46.5 (EU)

480.70 MOP

480.73 MOP 1 Pair (ex VAT)

Orthosole Blue, Grey Insole, Size 11-11.5 (UK), 45.5-46.5 (EU)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Men's Size

11-11.5 (UK), 45.5-46.5 (EU)

Women's Size

11-11.5 (UK), 45.5-46.5 (EU)

Material

Microfiber (Top layer)

Material Properties

Adjustable Arch Support, Comfort Cushioning, Shock Absorption

Arch Support

Yes

Colour

Blue, Grey

Country of Origin

China