技術文件
規格
Brand
PanasonicCapacitance
3300µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Ripple Current
2.51A
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
22mΩ
Polarised
Polar
產品詳情
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.
84,501.00 MOP
Each (In a Bag of 100) (不含稅)
100
84,501.00 MOP
Each (In a Bag of 100) (不含稅)
暫時無法取得庫存資訊。
100
暫時無法取得庫存資訊。
技術文件
規格
Brand
PanasonicCapacitance
3300µF
Voltage
16V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
12.5 (Dia.) x 35mm
Height
35mm
Minimum Operating Temperature
-55°C
Diameter
12.5mm
Maximum Operating Temperature
+105°C
Lifetime
5000h
Lead Pitch
5mm
Ripple Current
2.51A
Leakage Current
3 μA
Tolerance
±20%
Series
FC
Equivalent Series Resistance
22mΩ
Polarised
Polar
產品詳情
FC Series 1800μF - 15000μF
Panasonic FC Series Type A electrolytic capacitors offer a high endurance, low impedance solution. These aluminium capacitors feature endurance between 1000 and 5000 hours.