Panduit Cable Tie, Locking Cable Tie, 371mm x 4.8 mm, Blue Tefzel, Pk-100

RS Stock No.: 859-0564Brand: PanduitManufacturers Part No.: PLT4S-C76
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

Panduit

Length

371mm

Width

4.8 mm

Colour

Blue

Material

Tefzel

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+170°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

102mm

Product details

Panduit Pan-Ty Cable Ties - TEFZEL

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures
Ideal for use in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383
Low smoke density and excellent flammability rating of UL 94V-0
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

ETFE Cable Ties

3,147.40 MOP

3,147.40 MOP 1 Bag of 100 (ex VAT)

Panduit Cable Tie, Locking Cable Tie, 371mm x 4.8 mm, Blue Tefzel, Pk-100

3,147.40 MOP

3,147.40 MOP 1 Bag of 100 (ex VAT)

Panduit Cable Tie, Locking Cable Tie, 371mm x 4.8 mm, Blue Tefzel, Pk-100

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 143,147.40 MOP
15 - 492,990.14 MOP
50+2,895.68 MOP

Technical Document

Specifications

Brand

Panduit

Length

371mm

Width

4.8 mm

Colour

Blue

Material

Tefzel

Type

Locking Cable Tie

Quantity

100

UV Resistant

Yes

Maximum Operating Temperature

+170°C

Tensile Strength

222N

Series

PLT

Maximum Bundle Diameter

102mm

Product details

Panduit Pan-Ty Cable Ties - TEFZEL

Panduit® offers a full line of cable ties and cable management accessories to bundle, route and identify cable in a variety of applications. With the most complete selection of cable tie and accessory products, Panduit® provides innovative solutions to meet various application environments, customer needs and industry standards.

Ideal for applications requiring resistance to environmental stresses such as chemical attack, gamma radiation, ultraviolet radiation and extreme high and low temperatures
Ideal for use in nuclear power facilities and chemical processing plants and meets the requirements of IEEE 383
Low smoke density and excellent flammability rating of UL 94V-0
One-piece construction for consistent performance and reliability
Lowest threading force of any one-piece cable tie in the industry
Curved tip

ETFE Cable Ties