Parker Crimped Hose Fitting 1 in Hose to 1 in Flange

RS Stock No.: 174-654Brand: ParkerManufacturers Part No.: 11977-16-16
brand-logo
View all in Hydraulic Fittings

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

1 in Flange

Material

Steel

Maximum Operating Pressure

350 bar

Country of Origin

Germany

1,805.70 MOP

1,805.69 MOP 1 Box of 4 (ex VAT)

Parker Crimped Hose Fitting 1 in Hose to 1 in Flange

1,805.70 MOP

1,805.69 MOP 1 Box of 4 (ex VAT)

Parker Crimped Hose Fitting 1 in Hose to 1 in Flange

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Parker

Connector A

1 in Hose

Hydraulic Fitting Type

Crimped Hose Fitting

Connector B

1 in Flange

Material

Steel

Maximum Operating Pressure

350 bar

Country of Origin

Germany