Technical Document
Specifications
Brand
ParkerThread Diameter
1/4 in
Maximum Operating Pressure
350 bar
Body Material
Cast Iron, Steel
Connection Port Thread
G 1/4 Female
Thread Gender
Female
Thread Standard
G
Country of Origin
Germany
Product details
Pressure Gauge Isolator Valve
The single station gauge isolator valve by Parker has been designed to prevent pressure gauge damage and extend gauge life.
When installed between gauge and pressure line, it protects the pressure gauge from continuous hydraulic pressure, surges or shock loads.
Operated by a simple push-to-read button which, when released, automatically drains residual pressure back through the tank port.
Features and Benefits
Cast iron and steel body
Mounting hole 31 mm diameter
0.90 Kg
Push to read type
G port size
350 bar
1,753.60 MOP
1,753.60 MOP Each (ex VAT)
1
1,753.60 MOP
1,753.60 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | 1,753.60 MOP |
6 - 11 | 1,695.17 MOP |
12+ | 1,636.74 MOP |
Technical Document
Specifications
Brand
ParkerThread Diameter
1/4 in
Maximum Operating Pressure
350 bar
Body Material
Cast Iron, Steel
Connection Port Thread
G 1/4 Female
Thread Gender
Female
Thread Standard
G
Country of Origin
Germany
Product details
Pressure Gauge Isolator Valve
The single station gauge isolator valve by Parker has been designed to prevent pressure gauge damage and extend gauge life.
When installed between gauge and pressure line, it protects the pressure gauge from continuous hydraulic pressure, surges or shock loads.
Operated by a simple push-to-read button which, when released, automatically drains residual pressure back through the tank port.
Features and Benefits
Cast iron and steel body
Mounting hole 31 mm diameter
0.90 Kg
Push to read type
G port size
350 bar