Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 70 mm Detection, PNP Output, 20 → 30 V dc, IP67

RS 庫存號: 610-5858品牌: Pepperl + Fuchs製造商零件號: 3RG6423-3BB00
brand-logo

技術文件

規格

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

70 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

63mm

Switching Frequency

5 Hz

Maximum dc Voltage

30V

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 70 mm Detection, PNP Output, 20 → 30 V dc, IP67

P.O.A.

Pepperl + Fuchs Barrel-Style Proximity Sensor, M18 x 1, 70 mm Detection, PNP Output, 20 → 30 V dc, IP67

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Body Style

Barrel

Thread Size

M18 x 1

Output Type

PNP

Detection Range

70 mm

Terminal Type

4-Pin M12 Connector

IP Rating

IP67

Supply Voltage

20 → 30 V dc

Length

63mm

Switching Frequency

5 Hz

Maximum dc Voltage

30V

Switching Current

150 mA

Housing Material

Nickel Plated Brass

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C