Pepperl + Fuchs Block Proximity Sensor, 30 mm Detection, 20 → 253 V ac

RS 庫存號: 257-2383品牌: Pepperl + Fuchs製造商零件號: NJ30+U1+W
brand-logo

技術文件

規格

Body Style

Block

Detection Range

30 mm

Supply Voltage

20 → 253 V ac

IP Rating

IP68

Length

40mm

Housing Material

PBT

Width

40.5mm

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Maximum Switching Frequency

20Hz

Switching Current

500 mA

Depth

118mm

Maximum Operating Temperature

+70°C

原產地

Singapore

產品詳情

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.

P.O.A.

Pepperl + Fuchs Block Proximity Sensor, 30 mm Detection, 20 → 253 V ac

P.O.A.

Pepperl + Fuchs Block Proximity Sensor, 30 mm Detection, 20 → 253 V ac

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Body Style

Block

Detection Range

30 mm

Supply Voltage

20 → 253 V ac

IP Rating

IP68

Length

40mm

Housing Material

PBT

Width

40.5mm

Minimum Operating Temperature

-25°C

Maximum ac Voltage

253V

Maximum Switching Frequency

20Hz

Switching Current

500 mA

Depth

118mm

Maximum Operating Temperature

+70°C

原產地

Singapore

產品詳情

’Varikont’ Switches

The Varikont series of inductive proximity sensors are highly versatile due to their compact dimensions, easy installation via standard terminal base and ease of maintenance due to the 4 LEDs visible from all angles, making the possible applications endless.

Block and Limit Switch Style

All dc switches in this range have reverse polarity and short circuit protection. Embeddable versions can be flush mounted in metal.