Pesola Hanging Weighing Scale, 1kg Weight Capacity

RS 庫存號: 146-6470品牌: Pesola製造商零件號: 41002
brand-logo

技術文件

規格

Brand

Pesola

Weighing Capacity

1kg

Scale Type

Hanging

Resolution

10.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

原產地

Switzerland

P.O.A.

Pesola Hanging Weighing Scale, 1kg Weight Capacity

P.O.A.

Pesola Hanging Weighing Scale, 1kg Weight Capacity

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

Pesola

Weighing Capacity

1kg

Scale Type

Hanging

Resolution

10.0 g

Minimum Operating Temperature

+5°C

Maximum Operating Temperature

+40°C

原產地

Switzerland