技術文件
規格
Brand
PesolaWeighing Capacity
20kg
Scale Type
Hanging
Resolution
200 g
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
原產地
Switzerland
P.O.A.
Pesola Hanging Weighing Scale, 20kg Weight Capacity
1
P.O.A.
Pesola Hanging Weighing Scale, 20kg Weight Capacity
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
PesolaWeighing Capacity
20kg
Scale Type
Hanging
Resolution
200 g
Minimum Operating Temperature
+5°C
Maximum Operating Temperature
+40°C
原產地
Switzerland