Pfannenberg PWS 7332 Series Enclosure Cooling Unit, 3150W, 230V, 1670m³/h, 400 x 900 x 190mm

RS 庫存號: 460-284品牌: Pfannenberg製造商零件號: 12053010055
brand-logo

技術文件

規格

Maximum Cooling Power

3150W

Air Flow

1670m³/h

Internal Circuit Air Flow

1670m³/h

Noise Level

54dB

Input Power Rating

295 → 385W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

400 x 900 x 190mm

Series

PWS 7332

原產地

Italy

11,865.30 MOP

11,865.28 MOP Each (不含稅)

Pfannenberg PWS 7332 Series Enclosure Cooling Unit, 3150W, 230V, 1670m³/h, 400 x 900 x 190mm

11,865.30 MOP

11,865.28 MOP Each (不含稅)

Pfannenberg PWS 7332 Series Enclosure Cooling Unit, 3150W, 230V, 1670m³/h, 400 x 900 x 190mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Maximum Cooling Power

3150W

Air Flow

1670m³/h

Internal Circuit Air Flow

1670m³/h

Noise Level

54dB

Input Power Rating

295 → 385W

Mounting Type

Rack-Mount

Supply Voltage

230V

Dimensions

400 x 900 x 190mm

Series

PWS 7332

原產地

Italy