技術文件
規格
Brand
Philips LightingWattage
14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
PL-L, TL, TL5
Supported Lamp Type
Compact Fluorescent, Fluorescent
Voltage Rating
230 → 240 V
High Frequency
Yes
Length
187 mm
Width
22 mm
Height
22mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
You may be interested in
P.O.A.
Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent
1
P.O.A.
Philips Lighting 14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W Electronic Compact Fluorescent
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
Philips LightingWattage
14 → 28 (TL) W, 4 → 18 (TL5) W, 5 → 24 (PL) W
Number of Lamps
1
Ballast Type
Electronic
Supported Lamp Shape
PL-L, TL, TL5
Supported Lamp Type
Compact Fluorescent, Fluorescent
Voltage Rating
230 → 240 V
High Frequency
Yes
Length
187 mm
Width
22 mm
Height
22mm
Minimum Operating Temperature
+10°C
Maximum Operating Temperature
+40°C
You may be interested in