技術文件
規格
Brand
Phoenix ContactTape Width
104 mm
Works With Printer Models
BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0
Background Colour
Silver
Series
US-EML
Print Colour
Silver
Tape Length
140 mm
Label Width
104mm
Label Length
140mm
原產地
Germany
5,176.00 MOP
5,176.02 MOP 1 Pack of 10 (不含稅)
Phoenix Contact US-EML Silver on Silver Cable Labels, 140 mm Length, 104 mm Width, 140mm Label Length, 104mm Label Width
1
5,176.00 MOP
5,176.02 MOP 1 Pack of 10 (不含稅)
Phoenix Contact US-EML Silver on Silver Cable Labels, 140 mm Length, 104 mm Width, 140mm Label Length, 104mm Label Width
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Phoenix ContactTape Width
104 mm
Works With Printer Models
BLUEMARK ID, BLUEMARK ID COLOR, THERMOMARK CARD, THERMOMARK CARD 2.0, THERMOMARK PRIME, THERMOMARK PRIME 2.0
Background Colour
Silver
Series
US-EML
Print Colour
Silver
Tape Length
140 mm
Label Width
104mm
Label Length
140mm
原產地
Germany