Phoenix Contact Steel Perforated DIN Rail, Top Hat Compatible, 755mm x 35mm x 15mm

Technical Document
Specifications
Brand
Phoenix ContactCompatibility
Top Hat
Length
755mm
Width
35mm
Height
15mm
DIN Rail Type
Perforated
Material
Steel
Country of Origin
Germany
Product details
Phoenix Contact DIN Rails
The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use Phoenix Contact Top Hat DIN Rail?
Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
Industry standard symmetrical rails
High level of dimensional accuracy
Slotted and un-slotted variations
Lengths available from 755mm to 2m
Conforms to EN60715 European standards
Typical Applications
The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are
DIN rail terminal blocks
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Standards
DIN 607015
6.50 MOP
6.46 MOP Each (ex VAT)
1
6.50 MOP
6.46 MOP Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
Phoenix ContactCompatibility
Top Hat
Length
755mm
Width
35mm
Height
15mm
DIN Rail Type
Perforated
Material
Steel
Country of Origin
Germany
Product details
Phoenix Contact DIN Rails
The Phoenix Contact range of steel, NS 35 DIN Rails are designed to be used for mounting various electrical and industrial equipment. The DIN Rails are manufactured from cold rolled steel which is then zinc coated and clear passivated. This ensures its strength and corrosion proof properties. Available in various lengths and slotted and un-slotted (perforated) profiles for easy attachment and wiring.
What is DIN Rail?
DIN Rail is a metal rail used to mount electrical, pneumatic and hydraulic components in control cabinets, enclosures racks and panels. DIN Rail is manufactured to conform to a specific set of standards outlined by the Deutsch Institute von Normen (DIN). Due to the uniform profile, it ensures components can be sourced from several different manufacturers and suppliers, safe in the knowledge all products can be mounted on the same rail.
Why should you use Phoenix Contact Top Hat DIN Rail?
Using the Phoenix Contact DIN rail enables you to mount your electrical components safely and securely. It provides a central location where wiring can be connected and maintained quickly and efficiently.
Saves space – DIN rail terminals and smaller DIN mounted components can be packed into smaller spaces.
Saves time - DIN mounted components easily slide or snap onto the rail. Relays, timers, circuit breakers and similar products can also be mounted into compatible bases for rapid connection.
Saves money – DIN rail provides a cost-effective solution as it allows for a higher density of component mounting, which reduces wiring cost and enclosure space.
Features and Benefits
Industry standard symmetrical rails
High level of dimensional accuracy
Slotted and un-slotted variations
Lengths available from 755mm to 2m
Conforms to EN60715 European standards
Typical Applications
The NS35 DIN rail is used in a wide variety of industrial applications. Some of the most common are
DIN rail terminal blocks
Power supplies
Plug in relays
Timer modules
Panel meters
I/O devices
Robotics
Automation and control devices
Standards
DIN 607015