技術文件
規格
Brand
Phoenix ContactGender
Female
For Use With
Wires
Termination Method
Crimp
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
12AWG
原產地
Germany
839.90 MOP
839.86 MOP 1 Pack of 50 (不含稅)
Phoenix Contact Female Crimp Contact, 16AWG Min, 12AWG Max
1
839.90 MOP
839.86 MOP 1 Pack of 50 (不含稅)
Phoenix Contact Female Crimp Contact, 16AWG Min, 12AWG Max
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Phoenix ContactGender
Female
For Use With
Wires
Termination Method
Crimp
Minimum Wire Size AWG
16AWG
Maximum Wire Size AWG
12AWG
原產地
Germany