技術文件
規格
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.5mm
Series
MC 1.5/ 8-G-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Colour
Green
Contact Material
Copper Alloy
Contact Plating
Tin
Material
PBT
原產地
Germany
產品詳情
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms
Phoenix Contact MINI COMBICON 3.5mm Two Part Terminal Blocks
19.20 MOP
19.17 MOP Each (不含稅)
1
19.20 MOP
19.17 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 24 | 19.17 MOP |
25 - 74 | 18.76 MOP |
75 - 199 | 18.24 MOP |
200 - 399 | 17.83 MOP |
400+ | 17.31 MOP |
技術文件
規格
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
3.5mm
Series
MC 1.5/ 8-G-3.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
8.0A
Voltage Rating
250.0 V
Colour
Green
Contact Material
Copper Alloy
Contact Plating
Tin
Material
PBT
原產地
Germany
產品詳情
Phoenix Contact MINI COMBICON MC & MCV 3.5mm PCB Terminal Block Headers
MINI COMBICON MC & MCV series 3.5mm pitch plug-in single level right angle and vertical PCB through hole mount shrouded terminal block headers. These MINI COMBICON MC terminal blocks are available with threaded flanges and lock and release mechanisms