技術文件
規格
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
2.5mm
Series
MCV 0.5/ 8-G-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
160.0 V
Colour
Green
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
原產地
Germany
產品詳情
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.
497.20 MOP
96.45 MOP Each (In a Pack of 5) (不含稅)
5
497.20 MOP
96.45 MOP Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
5
暫時無法取得庫存資訊。
| 數量 | 單價 |
|---|---|
| 25 - 74 | 96.45 MOP |
| 75 - 199 | 93.47 MOP |
| 200 - 399 | 91.61 MOP |
| 400+ | 89.55 MOP |
技術文件
規格
Brand
Phoenix ContactPluggable Terminal Block Type
Header
Number Of Contacts
8
Pitch
2.5mm
Series
MCV 0.5/ 8-G-2.5
Number Of Rows
1
Body Orientation
Straight
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
4.0A
Voltage Rating
160.0 V
Colour
Green
Contact Material
Copper Alloy
Contact Plating
Tin
Material
Polyamide
原產地
Germany
產品詳情
Phoenix Contact MICRO COMBICON MC, MCV, MCD & MCDV Series 2.5mm Terminal Block Headers
MICRO COMBICON MC (right angle), MCV (vertical) and MCD/MCDV (double level) 2.5mm pitch low profile shrouded through hole mount PCB terminal block headers. These PCB terminal block headers can be used with the MICRO COMBICON MC 0,5 cable mount plug connectors.


