Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A

RS Stock No.: 512-374Brand: Phoenix ContactManufacturers Part No.: 2293530
brand-logo
View all in Interface Modules

Technical Document

Specifications

Gender

Male

Model Number

2293530

Wire Size

24 → 14 AWG

Number Of Contacts

16

Connector Type

Flat Ribbon Cable

Mounting Type

Flat

Current Rating

1A

Series

VARIOFACE

Country of Origin

Germany

595.10 MOP

595.14 MOP Each (ex VAT)

Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A

595.10 MOP

595.14 MOP Each (ex VAT)

Phoenix Contact VARIOFACE Series 16-Contact Male Interface Module, Flat Ribbon Cable Connector, Flat, 1A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Gender

Male

Model Number

2293530

Wire Size

24 → 14 AWG

Number Of Contacts

16

Connector Type

Flat Ribbon Cable

Mounting Type

Flat

Current Rating

1A

Series

VARIOFACE

Country of Origin

Germany