技術文件
規格
Brand
Phoenix ContactVoltage Protection Rating
250V ac
Maximum Surge Current
100kA
Series
FLT-CP-1S-350
Mounting Style
DIN Rail
Impulse Discharge Current
25kA
Length
95.8mm
Width
71.6mm
Depth
70mm
Dimensions
95.8 x 71.6 x 70mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
原產地
Germany
產品詳情
Single & 3-phase Mains FLT & VAL Series
Pluggable modules on a fixed base element, for easy installation and fast replacement.
Standards
IEC 61643, VDE V 0185-3
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Phoenix ContactVoltage Protection Rating
250V ac
Maximum Surge Current
100kA
Series
FLT-CP-1S-350
Mounting Style
DIN Rail
Impulse Discharge Current
25kA
Length
95.8mm
Width
71.6mm
Depth
70mm
Dimensions
95.8 x 71.6 x 70mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+80°C
Operating Temperature Range
-40 → +80 °C
原產地
Germany
產品詳情
Single & 3-phase Mains FLT & VAL Series
Pluggable modules on a fixed base element, for easy installation and fast replacement.
Standards
IEC 61643, VDE V 0185-3
Surge Protection Devices, SPDs (DIN-rail)
Voltage surges, often referred to as spikes or transients are typically caused by switching of fluorescent lights, fuses blowing or nearby lightning activity. The worst voltage spikes are usually caused by lightning strikes and can reach up to 6000V, with current surges of over 3000A. The maximum size of the let-through voltage and current inrush depends on the location within the building's wiring system. BS7671: 2011 Amendment 1 Sections 443 and 534 cover risk assessment and provides guidance on protection of electronic equipment for installation engineers to follow. The fullest information on lightning and surge protection comes from the BSEN 62305 series of standards.