技術文件
規格
Brand
Phoenix ContactType
Switch Mode
Output Current
1A
Electrical Phase
1
Width
22.5mm
Depth
99mm
Series
MINI
Ripple And Noise
100mV Pk-Pk
MTBF
500000h
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
80%
產品詳情
Power Transmission Sources, MINI POWER 24 V
Approvals
CE, UL
Standards
EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010
You may be interested in
P.O.A.
Phoenix Contact MINI Switch Mode DIN Rail Panel Mount Power Supply, 1A Output
1
P.O.A.
Phoenix Contact MINI Switch Mode DIN Rail Panel Mount Power Supply, 1A Output
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
You may be interested in
技術文件
規格
Brand
Phoenix ContactType
Switch Mode
Output Current
1A
Electrical Phase
1
Width
22.5mm
Depth
99mm
Series
MINI
Ripple And Noise
100mV Pk-Pk
MTBF
500000h
Maximum Temperature
+70°C
Minimum Temperature
-25°C
Efficiency
80%
產品詳情
Power Transmission Sources, MINI POWER 24 V
Approvals
CE, UL
Standards
EN 60950 / VDE 0805 (SELV), EN 61558-2-17, EN 50178 / VDE 0160 (PELV), DIN VDE 0100-410 / DIN VDE 0106-1010
You may be interested in