Pilz PNOZsigma PNOZ s30 2 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single Channel 2 Safety Contacts

RS Stock No.: 744-8705Brand: PilzManufacturers Part No.: 750330Distrelec Article No.: 30077795
brand-logo
View all in Safety Relays

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

PNOZsigma

Safety Category ISO 13849-1

2

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Series

PNOZ s30

Width

45mm

Depth

98mm

Performance Level

e

Length

120mm

Country of Origin

Germany

Product details

PNOZ s30 Speed / Standstill Monitor

The PNOZ s30 safety control relay from Pilz fulfils a new requirement in the field of drive monitoring, enabling the operating status to be safely monitored and maintained when the drive is brought to a standstill (i.e. speed and direction of rotation).

Parameters for device functions such as standstill can be freely set and assigned to an output
Parameters are entered via rotary knob (push and turn) in conjunction with a monochrome display
Set parameters are saved on a chip card
Integrated display shows the set limit values/parameters as well as the current speed
Tolerances can be freely set for each limit value
Optional axis position monitoring is available with the standstill function
Advance warning of shutdown when a certain threshold is reached

Approvals

UL/cUL, EC, TÜV, CCC

Standards

EN 1088, EN 60204-1, EN 62061, EN 954-1, EN ISO 10218-1, VDI 2854.

9,704.40 MOP

9,704.42 MOP Each (ex VAT)

Pilz PNOZsigma PNOZ s30 2 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single Channel 2 Safety Contacts

9,704.40 MOP

9,704.42 MOP Each (ex VAT)

Pilz PNOZsigma PNOZ s30 2 Auxiliary Contacts Safety Relay 24 → 240V ac/dc, Single Channel 2 Safety Contacts

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Pilz

Supply Voltage

24 → 240V ac/dc

Number of Channels

1

Safety Contacts

2

Function

Speed/Standstill Monitoring

Auxiliary Contacts

2

Range

PNOZsigma

Safety Category ISO 13849-1

2

PL ISO 13849-1

e

SIL IEC 61508

3

Terminal Type

Screw

Configurable

Yes

Series

PNOZ s30

Width

45mm

Depth

98mm

Performance Level

e

Length

120mm

Country of Origin

Germany

Product details

PNOZ s30 Speed / Standstill Monitor

The PNOZ s30 safety control relay from Pilz fulfils a new requirement in the field of drive monitoring, enabling the operating status to be safely monitored and maintained when the drive is brought to a standstill (i.e. speed and direction of rotation).

Parameters for device functions such as standstill can be freely set and assigned to an output
Parameters are entered via rotary knob (push and turn) in conjunction with a monochrome display
Set parameters are saved on a chip card
Integrated display shows the set limit values/parameters as well as the current speed
Tolerances can be freely set for each limit value
Optional axis position monitoring is available with the standstill function
Advance warning of shutdown when a certain threshold is reached

Approvals

UL/cUL, EC, TÜV, CCC

Standards

EN 1088, EN 60204-1, EN 62061, EN 954-1, EN ISO 10218-1, VDI 2854.