POP Aluminium Blind Rivet, 2.4mm
技術文件
規格
Brand
POPRivet Type
Blind
Rivet Diameter
2.4mm
Rivet Length
7.3mm
Fixing Hole Diameter
2.6mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
3.2mm
Thickness of Material Maximum
4.8mm
Colour
Silver
Grip Range Maximum
4.8mm
Grip Range Minimum
3.4mm
Finish
Plain
原產地
Japan
產品詳情
Pop® Micro Rivets, Soft Set Type
137.30 MOP
137.26 MOP 1 Bag of 100 (不含稅)
POP Aluminium Blind Rivet, 2.4mm
1
137.30 MOP
137.26 MOP 1 Bag of 100 (不含稅)
POP Aluminium Blind Rivet, 2.4mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
1 - 4 | 137.26 MOP |
5 - 9 | 133.88 MOP |
10 - 39 | 130.33 MOP |
40+ | 126.02 MOP |
技術文件
規格
Brand
POPRivet Type
Blind
Rivet Diameter
2.4mm
Rivet Length
7.3mm
Fixing Hole Diameter
2.6mm
Rivet Body Material
Aluminium
Mandrel Material
Aluminium
Thickness of Material Minimum
3.2mm
Thickness of Material Maximum
4.8mm
Colour
Silver
Grip Range Maximum
4.8mm
Grip Range Minimum
3.4mm
Finish
Plain
原產地
Japan
產品詳情