Portwest Grey Breathable, Hi-Vis Hi Vis Vest, XL

RS Stock No.: 664-478Brand: PortwestManufacturers Part No.: CV01GRRL/XL
brand-logo
View all in Hi Vis Vests

Technical Document

Specifications

Colour

Grey

Size

XL

Closure Type

Zip

Gender

Unisex

Fitting

Standard

Material Properties

Breathable, Hi-Vis

Country of Origin

China

482.80 MOP

482.80 MOP Each (ex VAT)

Portwest Grey Breathable, Hi-Vis Hi Vis Vest, XL

482.80 MOP

482.80 MOP Each (ex VAT)

Portwest Grey Breathable, Hi-Vis Hi Vis Vest, XL

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Colour

Grey

Size

XL

Closure Type

Zip

Gender

Unisex

Fitting

Standard

Material Properties

Breathable, Hi-Vis

Country of Origin

China