技術文件
規格
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
11
Maximum Output Current
7A
Dimensions
10.16 x 8.89 x 2.34mm
Package Type
eDIP-12
Input Voltage Range
85 → 265 V ac
Current Limit
1.81A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
8.89mm
Height
2.34mm
Minimum Operating Temperature
-40 °C
Output Current Range
7 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
產品詳情
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.
AC-DC Converters, Power Integrations
271.30 MOP
54.27 MOP Each (In a Pack of 5) (不含稅)
標準
5
271.30 MOP
54.27 MOP Each (In a Pack of 5) (不含稅)
暫時無法取得庫存資訊。
標準
5
暫時無法取得庫存資訊。
技術文件
規格
Brand
Power IntegrationsMaximum Input Voltage
265 V ac
Maximum Output Voltage
5 V dc
Mounting Type
Through Hole
Pin Count
11
Maximum Output Current
7A
Dimensions
10.16 x 8.89 x 2.34mm
Package Type
eDIP-12
Input Voltage Range
85 → 265 V ac
Current Limit
1.81A
Minimum Input Voltage
85 V ac
Maximum Operating Temperature
+150 °C
Length
10.16mm
Width
8.89mm
Height
2.34mm
Minimum Operating Temperature
-40 °C
Output Current Range
7 A
Output Voltage Range
5 V dc
Operating Temperature Range
-40 → +150 °C
Typical Operating Supply Voltage
230 V ac
產品詳情
TOPSwitch-JX series Offline AC-DC Converters
The Power Integrations TOPSwitch-JX series offers a single-package solution to cost-effective off-line AC-DC converter design. The devices integrate a high-voltage power MOSFET and switched current source, multi-mode PWM controller, oscillator and comprehensive protection plus control circuitry into a compact monolithic package. The range includes both through-hole and SMT mounted options and power ratings of up to 177W.