Power Sonic 12V F2 Sealed Lead Acid Battery, 9Ah

RS 庫存號: 688-356品牌: Power Sonic製造商零件號: PG-12V9 F2/1

技術文件

規格

Capacity

9Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

Yes

384.40 MOP

384.39 MOP Each (不含稅)

Power Sonic 12V F2 Sealed Lead Acid Battery, 9Ah

384.40 MOP

384.39 MOP Each (不含稅)

Power Sonic 12V F2 Sealed Lead Acid Battery, 9Ah

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Capacity

9Ah

Nominal Voltage

12V

Construction

Pure Lead

Terminal Type

F2

Flame Resistant

Yes