技術文件
規格
Brand
Power SonicModel
PowerSteady 1500
Power Rating
900W
VA Rating
1500VA
Input Voltage
81-145/162-290V ac
Mounting Type
Tower
原產地
China
2,536.60 MOP
2,536.65 MOP Each (不含稅)
Power Sonic 81-145/162-290V ac Input Tower Uninterruptible Power Supply, 1500VA (900W), PowerSteady 1500
1
2,536.60 MOP
2,536.65 MOP Each (不含稅)
Power Sonic 81-145/162-290V ac Input Tower Uninterruptible Power Supply, 1500VA (900W), PowerSteady 1500
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Power SonicModel
PowerSteady 1500
Power Rating
900W
VA Rating
1500VA
Input Voltage
81-145/162-290V ac
Mounting Type
Tower
原產地
China
