Power Sonic 12V M6 Sealed Lead Acid Battery, 100Ah

RS 庫存號: 639-043品牌: Power Sonic製造商零件號: PS-121000 M6 FR

技術文件

規格

Capacity

100Ah

Nominal Voltage

12V

Construction

Valve Regulated

Terminal Type

M6

Flame Resistant

Yes

原產地

China

3,722.40 MOP

3,722.36 MOP Each (不含稅)

Power Sonic 12V M6 Sealed Lead Acid Battery, 100Ah

3,722.40 MOP

3,722.36 MOP Each (不含稅)

Power Sonic 12V M6 Sealed Lead Acid Battery, 100Ah

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Capacity

100Ah

Nominal Voltage

12V

Construction

Valve Regulated

Terminal Type

M6

Flame Resistant

Yes

原產地

China