Power Sonic 12V M6 Sealed Lead Acid Battery, 57.8Ah

RS 庫存號: 688-369品牌: Power Sonic製造商零件號: PS-12550 M6

技術文件

規格

Capacity

57.8Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

M6

Flame Resistant

No

2,268.80 MOP

2,268.79 MOP Each (不含稅)

Power Sonic 12V M6 Sealed Lead Acid Battery, 57.8Ah

2,268.80 MOP

2,268.79 MOP Each (不含稅)

Power Sonic 12V M6 Sealed Lead Acid Battery, 57.8Ah

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Capacity

57.8Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

M6

Flame Resistant

No