PowerConnections Europe to USA Mains Connector Converter, Rated At 10A

RS 庫存號: 783-9587品牌: PowerConnections製造商零件號: CP4A
brand-logo

技術文件

規格

Converter Type

Converter Plug

Country 1

Europe

Country 2

USA

Type 1 Connector

European Plug

Type 2 Connector

NEMA 5-15

Current Rating

10A

Connector Type

CEE7 to NEMA 1-15

產品詳情

2 Pin European to 2 Pin American Converter Plug CP4

This CP4 2 pin European VDE Converter Plug is an adapter that converts the European 2 pin CEE VII VDE plug into the Amrican NEMA 1-15 format.

Approvals

UL498A
LVD

24.20 MOP

24.22 MOP Each (不含稅)

PowerConnections Europe to USA Mains Connector Converter, Rated At 10A
選擇包裝類型

24.20 MOP

24.22 MOP Each (不含稅)

PowerConnections Europe to USA Mains Connector Converter, Rated At 10A

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
1 - 4924.22 MOP
50 - 9923.50 MOP
100+22.26 MOP

技術文件

規格

Converter Type

Converter Plug

Country 1

Europe

Country 2

USA

Type 1 Connector

European Plug

Type 2 Connector

NEMA 5-15

Current Rating

10A

Connector Type

CEE7 to NEMA 1-15

產品詳情

2 Pin European to 2 Pin American Converter Plug CP4

This CP4 2 pin European VDE Converter Plug is an adapter that converts the European 2 pin CEE VII VDE plug into the Amrican NEMA 1-15 format.

Approvals

UL498A
LVD