PREVOST 19mm Hose Reel 12 bar 20m Length, Wall Mounted

RS 庫存號: 629-744品牌: PREVOST製造商零件號: DLO 1920ES
brand-logo

技術文件

規格

Brand

PREVOST

Hose Inner Diameter

19mm

Hose Included

Yes

Hose Length

20m

Maximum Working Pressure

12 bar

Mounting

Wall Mounted

原產地

France

16,677.70 MOP

16,677.73 MOP Each (不含稅)

PREVOST 19mm Hose Reel 12 bar 20m Length, Wall Mounted

16,677.70 MOP

16,677.73 MOP Each (不含稅)

PREVOST 19mm Hose Reel 12 bar 20m Length, Wall Mounted

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

PREVOST

Hose Inner Diameter

19mm

Hose Included

Yes

Hose Length

20m

Maximum Working Pressure

12 bar

Mounting

Wall Mounted

原產地

France