PULS Electronic Circuit Breaker 12A 24V PISA11, 4 channels , Wall Mount

RS 庫存號: 401-711品牌: PULS製造商零件號: PISA11.403
brand-logo

技術文件

規格

Brand

PULS

Series

PISA11

Number of Channels

4

Current Rating

12A

Rated DC Voltage

24V

Mounting Style

Wall Mount

原產地

China

610.40 MOP

610.43 MOP Each (不含稅)

PULS Electronic Circuit Breaker 12A 24V PISA11, 4 channels , Wall Mount

610.40 MOP

610.43 MOP Each (不含稅)

PULS Electronic Circuit Breaker 12A 24V PISA11, 4 channels , Wall Mount

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

技術文件

規格

Brand

PULS

Series

PISA11

Number of Channels

4

Current Rating

12A

Rated DC Voltage

24V

Mounting Style

Wall Mount

原產地

China