Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

RS 庫存號: 532-8044品牌: Recom製造商零件號: R-783.3-0.5
brand-logo

技術文件

規格

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

91%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.4%

Switching Frequency Range

280 → 380kHz

Depth

10.2mm

Load Regulation

±0.6%

Length

11.5mm

Weight

1.9g

MTBF

21098000h

Protection Features

Short Circuit Protection

Width

7.55mm

原產地

Taiwan, Province Of China

產品詳情

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

61.80 MOP

61.83 MOP Each (不含稅)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output
選擇包裝類型

61.80 MOP

61.83 MOP Each (不含稅)

Recom Switching Regulator, Through Hole, 3.3V dc Output Voltage, 4.75 → 32V dc Input Voltage, 500mA Output

暫時無法取得庫存資訊。

選擇包裝類型

暫時無法取得庫存資訊。

數量單價
1 - 1061.83 MOP
11 - 2060.39 MOP
21+59.25 MOP

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多

技術文件

規格

Brand

Recom

Output Voltage

3.3V dc

Output Current

500mA

Input Voltage

4.75 → 32V dc

Mounting Type

Through Hole

Number of Outputs

1

Package

SIP

Power Rating

2.5W

Efficiency

91%

Ripple And Noise

20mV Pk-Pk

Minimum Temperature

-40°C

Maximum Temperature

+85°C

Series

R-78-0.5

Line Regulation

±0.4%

Switching Frequency Range

280 → 380kHz

Depth

10.2mm

Load Regulation

±0.6%

Length

11.5mm

Weight

1.9g

MTBF

21098000h

Protection Features

Short Circuit Protection

Width

7.55mm

原產地

Taiwan, Province Of China

產品詳情

R78xx-0.5 Series Switching Regulator

The Recom R-78xx series are highly efficient, non-isolated switching regulators. They offer a high-quality product low cost in production quantity. Their low-profile design enables them to be used in numerous applications from distribution supply systems, controllers and sensors, robotics, medical and telecommunications.

The convertor has a high-voltage input range and there is no need for heat sinks, due to little energy being wasted. It has a wide input range with short circuit protection and no external components are needed to work efficiently.

醞釀。 創造。 合作

免費加入

無隱藏費用!

design-spark
design-spark
  • 下載並使用我們的 DesignSpark 軟體進行 PCB 和 3D 機械設計
  • 查看網站內容和論壇
  • 下載超過一百萬種產品的 3D 模型、原理圖和封裝
請點擊這裡了解更多