技術文件
規格
Connection
15 or 22 mm Compression
Body Material
Bronze
Maximum Working Pressure
5 bar
Connection Size
15 mm, 22 mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+38 → +46 °C
產品詳情
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.
P.O.A.
1
P.O.A.
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Connection
15 or 22 mm Compression
Body Material
Bronze
Maximum Working Pressure
5 bar
Connection Size
15 mm, 22 mm
Maximum Set Temperature
+46°C
Minimum Set Temperature
+38°C
Thread Standard or Connection Type
Compression
Temperature Setting Range
+38 → +46 °C
產品詳情
Basin, Bath & Shower Valves
A range of thermostatically controlled mixer valves all capable of operating with a hot/cold or cold/hot pressure ratio imbalance of up to 10:1,All units incorporate check valves to prevent cross-flow between supplies, and strainers to reduce damage due to contamination.,Connections are via the compression fixings using either 15 or 22mm pipe.