Renold 06B-1 Simplex Roller Chain, 5m, SD, BS

RS Stock No.: 643-628Brand: RenoldManufacturers Part No.: SD06B1SSX5M
brand-logo
View all in Roller Chains

Technical Document

Specifications

Brand

Renold

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China

1,602.80 MOP

1,602.81 MOP 1 Box of 5 Metres (ex VAT)

Renold 06B-1 Simplex Roller Chain, 5m, SD, BS

1,602.80 MOP

1,602.81 MOP 1 Box of 5 Metres (ex VAT)

Renold 06B-1 Simplex Roller Chain, 5m, SD, BS

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Renold

Chain Type

06B-1

Pitch

9.525mm

Number of Strands

Simplex

Material

Stainless Steel

Chain Series

SD

Chain Standard

BS

Length

5m

Country of Origin

China