技術文件
規格
Brand
Revolution PINumber of Cores
4
Processor Type
ARM Cortex
Clock Speed
2.4 GHz
Series
RevPi Connect 5
IP Rating
IP20
Bus Type
USB
Supply Voltage
24 V dc
Dimensions
96 x 45 x 115 mm
Port Type
Micro-HDMI, RJ45, USB
Maximum Power Consumption
22W
Onboard Memory
32 GB
原產地
Germany
7,771.60 MOP
7,771.62 MOP Each (不含稅)
Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4
1
7,771.60 MOP
7,771.62 MOP Each (不含稅)
Revolution PI RevPi Connect 5, Industrial Computer, 22W, ARM Cortex 2.4 GHz, 32 GB, 4
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
Revolution PINumber of Cores
4
Processor Type
ARM Cortex
Clock Speed
2.4 GHz
Series
RevPi Connect 5
IP Rating
IP20
Bus Type
USB
Supply Voltage
24 V dc
Dimensions
96 x 45 x 115 mm
Port Type
Micro-HDMI, RJ45, USB
Maximum Power Consumption
22W
Onboard Memory
32 GB
原產地
Germany