RF Solutions ANT-GSMSTUB4 Stubby Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

RS Stock No.: 704-3442Brand: RF SolutionsManufacturers Part No.: ANT-GSMSTUB4
brand-logo
View all in GSM & GPRS Antennas

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Antenna Physical Form

Stubby

Frequency Range

1710 → 2220 MHz, 870 → 960 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Gain

4dBi

Lead Length

2.5m

Country of Origin

China

Product details

GSM 'Stubby' Quad-Band Antenna

Miniature Quad-Band 900/1800/1900/2170MHz
Active Gain: +3 and +4dBi
VSWR <2.0:1
Omni directional
3 metres RG174 Cable Lead
Magnetic Mount
50 Ohm Impedance
Maximum Power 10W

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions

91.40 MOP

91.41 MOP Each (ex VAT)

RF Solutions ANT-GSMSTUB4 Stubby Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

91.40 MOP

91.41 MOP Each (ex VAT)

RF Solutions ANT-GSMSTUB4 Stubby Antenna with SMA Connector, 2G (GSM/GPRS), 3G (UTMS)

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 991.41 MOP
10 - 4990.48 MOP
50+81.41 MOP

Technical Document

Specifications

RF Protocols

2G (GSM/GPRS), 3G (UTMS)

Antenna Physical Form

Stubby

Frequency Range

1710 → 2220 MHz, 870 → 960 MHz

Antenna Mounting Type

Magnetic

Connector Type

SMA

Gain

4dBi

Lead Length

2.5m

Country of Origin

China

Product details

GSM 'Stubby' Quad-Band Antenna

Miniature Quad-Band 900/1800/1900/2170MHz
Active Gain: +3 and +4dBi
VSWR <2.0:1
Omni directional
3 metres RG174 Cable Lead
Magnetic Mount
50 Ohm Impedance
Maximum Power 10W

Mobile Communication Antenna (GSM/GPRS/2G/3G/4G), RF Solutions