RND RND 465 Series Black Nylon Cable Gland, M24mm Thread, 12mm min., 15mm max., IP68

RS 庫存號: 492-010品牌: RND製造商零件號: RND 465-00794

技術文件

規格

Brand

RND

Thread Size

M24mm

Maximum Cable Diameter

15mm

Minimum Cable Diameter

12mm

Material

Nylon

Colour

Black

Series

RND 465

IP Rating

IP68

原產地

China

You may be interested in

32.30 MOP

32.29 MOP 1 Pack of 10 (不含稅)

RND RND 465 Series Black Nylon Cable Gland, M24mm Thread, 12mm min., 15mm max., IP68

32.30 MOP

32.29 MOP 1 Pack of 10 (不含稅)

RND RND 465 Series Black Nylon Cable Gland, M24mm Thread, 12mm min., 15mm max., IP68

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 432.29 MOP
5 - 929.70 MOP
10+26.19 MOP
You may be interested in

技術文件

規格

Brand

RND

Thread Size

M24mm

Maximum Cable Diameter

15mm

Minimum Cable Diameter

12mm

Material

Nylon

Colour

Black

Series

RND 465

IP Rating

IP68

原產地

China

You may be interested in