RND Stainless Steel Slotted Screw, DIN 912, M4mm x 16mm
技術文件
規格
Brand
RNDImperial or Metric
Metric
Thread Size
M4mm
Length
16mm
Head Shape
Slotted
Length Metric
16mm
Material
Stainless Steel
Standards Met
DIN 912
原產地
China
P.O.A.
RND Stainless Steel Slotted Screw, DIN 912, M4mm x 16mm
1
P.O.A.
RND Stainless Steel Slotted Screw, DIN 912, M4mm x 16mm
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RNDImperial or Metric
Metric
Thread Size
M4mm
Length
16mm
Head Shape
Slotted
Length Metric
16mm
Material
Stainless Steel
Standards Met
DIN 912
原產地
China