技術文件
規格
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
47.5V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
180W
Number of Elements per Chip
1
424.10 MOP
42.41 MOP Each (Supplied as a Tape) (不含稅)
ROHM ESDCAN27HPYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23
10
424.10 MOP
42.41 MOP Each (Supplied as a Tape) (不含稅)
ROHM ESDCAN27HPYFHT116, Bi-Directional TVS Diode, 180W, 3-Pin SOT-23
暫時無法取得庫存資訊。
10
暫時無法取得庫存資訊。
數量 | 單價 |
---|---|
10 - 49 | 42.41 MOP |
50 - 99 | 29.38 MOP |
100+ | 11.87 MOP |
技術文件
規格
Brand
ROHMDirection Type
Bi-Directional
Maximum Clamping Voltage
47.5V
Minimum Breakdown Voltage
28V
Mounting Type
Surface Mount
Package Type
SOT-23
Pin Count
3
Peak Pulse Power Dissipation
180W
Number of Elements per Chip
1