Grey standard steel case,406x197x159mm

RS 庫存號: 671-258品牌: RS PRO

技術文件

規格

Brand

RS Pro

Body Material

Steel

External Length

406 mm

External Width

197 mm

External Height

159 mm

External Dimensions

406 x 197 x 159mm

Colour

Grey

You may be interested in

P.O.A.

Grey standard steel case,406x197x159mm

P.O.A.

Grey standard steel case,406x197x159mm

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

You may be interested in

技術文件

規格

Brand

RS Pro

Body Material

Steel

External Length

406 mm

External Width

197 mm

External Height

159 mm

External Dimensions

406 x 197 x 159mm

Colour

Grey

You may be interested in