RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D

RS 庫存號: 146-9290品牌: RS PRO製造商零件號: HK 609
brand-logo

技術文件

規格

Brand

RS Pro

Inside Diameter

6mm

Outside Diameter

10mm

Roller Bearing Type

Needle

Race Width

9mm

Bore Type

Parallel

Material

Steel

Static Load Rating

2.7kN

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

2.81kN

End Type

Open

Reference Speed

20000rpm

Limiting Speed

22000rpm

Fatigue Limit Load

0.285kN

Maximum Speed - Oil

32000rpm

Maximum Speed - Grease

20000rpm

原產地

China

You may be interested in

24.70 MOP

24.73 MOP Each (不含稅)

RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D

24.70 MOP

24.73 MOP Each (不含稅)

RS PRO 6mm I.D Needle Metric Roller Bearing, 10mm O.D

暫時無法取得庫存資訊。

暫時無法取得庫存資訊。

數量單價
1 - 1224.73 MOP
13 - 6424.22 MOP
65+19.99 MOP
You may be interested in

技術文件

規格

Brand

RS Pro

Inside Diameter

6mm

Outside Diameter

10mm

Roller Bearing Type

Needle

Race Width

9mm

Bore Type

Parallel

Material

Steel

Static Load Rating

2.7kN

Cage Material

Steel

Number of Rows

1

Roller Material

Steel

Dynamic Load Rating

2.81kN

End Type

Open

Reference Speed

20000rpm

Limiting Speed

22000rpm

Fatigue Limit Load

0.285kN

Maximum Speed - Oil

32000rpm

Maximum Speed - Grease

20000rpm

原產地

China

You may be interested in