Richco Cable Tie, Twist Lock x 14.3 mm, Natural Nylon, Pk-1000
RS 庫存號: 188-1642品牌: RS PRO

技術文件
規格
Brand
RS ProWidth
14.3 mm
Colour
Natural
Material
Nylon 66
Type
Twist Lock
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Series
Twistlock
Maximum Bundle Diameter
12.7mm
原產地
United Kingdom
產品詳情
Driller with Adjustable Foot
P.O.A.
Richco Cable Tie, Twist Lock x 14.3 mm, Natural Nylon, Pk-1000
1
P.O.A.
Richco Cable Tie, Twist Lock x 14.3 mm, Natural Nylon, Pk-1000
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProWidth
14.3 mm
Colour
Natural
Material
Nylon 66
Type
Twist Lock
Quantity
1000
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Series
Twistlock
Maximum Bundle Diameter
12.7mm
原產地
United Kingdom
產品詳情