RS PRO 1 Channel Intrinsically Safe Isolator, Temperature Converter, Trip Amplifier, Temperature Input, Voltage Output,

技術文件
規格
Brand
RS ProNumber of Channels
1
Module Type
Temperature Converter, Trip Amplifier
Barrier Type
Zener Barrier
Output Signal Type
Voltage
Maximum Voltage
30V dc
Interface
RS485
Hazardous Area Certification
SIL 2
Input Signal Type
Temperature
Maximum Current
72mA
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Safety Current Maximum
23mA
Safety Voltage Maximum
7.2V
Operating Temperature Range
-40 → 70°C
原產地
Italy
5,031.80 MOP
5,031.80 MOP Each (不含稅)
1
5,031.80 MOP
5,031.80 MOP Each (不含稅)
暫時無法取得庫存資訊。
1
暫時無法取得庫存資訊。
技術文件
規格
Brand
RS ProNumber of Channels
1
Module Type
Temperature Converter, Trip Amplifier
Barrier Type
Zener Barrier
Output Signal Type
Voltage
Maximum Voltage
30V dc
Interface
RS485
Hazardous Area Certification
SIL 2
Input Signal Type
Temperature
Maximum Current
72mA
Supply Voltage
24V dc
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
70°C
Safety Current Maximum
23mA
Safety Voltage Maximum
7.2V
Operating Temperature Range
-40 → 70°C
原產地
Italy