RS PRO 1/2in Drive 24mm Standard Socket, 12 point, 43mm Overall Length
RS Stock No.: 441-266Brand: RS PRO

Technical Document
Specifications
Brand
RS ProSocket Size
24mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China
777.40 MOP
777.37 MOP Each (ex VAT)
RS PRO 1/2in Drive 24mm Standard Socket, 12 point, 43mm Overall Length
1
777.40 MOP
777.37 MOP Each (ex VAT)
RS PRO 1/2in Drive 24mm Standard Socket, 12 point, 43mm Overall Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProSocket Size
24mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Type
Standard Socket
Socket Head Type
12 point
Overall Length
40 mm
Material
Beryllium Copper
Drive Type
Square
Country of Origin
China